Lutronic 1083 Sensor/Actuator Connector M12 Plug Straight 2m 4 Pins

MPN
1083
Brand
Lutronic
EAN-13
2050005846866
Order Code
09-7790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.89
10+ £8.04
100+ £7.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Lutronic 1083 is a pre-fabricated M12 plug connector featuring a straight 2.00 m cable and four pins. It is ideal for connecting sensors and actuators, providing reliable and efficient signal transmission. Typical applications include industrial automation and machinery environments where robust connectivity is essential.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Plug, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature +80°C
Min. temperature -25°C
Misc Attribute 1210 04 002 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot