Lutronic 1075 Sensor/Actuator Connector M12 Right Angle 5-Pin 5m

Lutronic 1075 Sensor/Actuator Connector M12 Right Angle 5-Pin 5m

MPN
1075
Brand
Lutronic
EAN-13
2050005848266
Order Code
09-7787
Country of Origin
China
View Full Product Range (30)

Discontinued


Lutronic's 1075 Sensor/actuator connector is a right-angle M12 connector with a length of 5.00 meters and includes 5 pins. Designed for robust connections, it is suitable for industrial environments requiring durable pre-fabricated solutions. Typical applications include automation systems and machinery, where reliable sensor and actuator connectivity is essential.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 05 003 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 5
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 5
Thread type connection side M12

Trustpilot