Lutronic 1073 Sensor/actuator M12 Connector right angle 5.00m 4 pins (RJ): 1 pc

MPN
1073
Brand
Lutronic
EAN-13
2050005846774
Order Code
09-7785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £13.90
10+ £12.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Lutronic 1073 is a pre-fabricated sensor/actuator connector featuring a right-angle M12 connector with a length of 5.00 m and four pins. Ideal for industrial applications, this connector ensures reliable connections in automation systems. Lutronic provides a sturdy and efficient solution with model 1205 04 301 5m for various sensor and actuator integration tasks.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 04 301 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot