Lutronic 1071 Sensor/Actuator Connector M12 Right Angle 5m 4 Pins

Lutronic 1071 Sensor/Actuator Connector M12 Right Angle 5m 4 Pins

Order Code:

09-7784

Brand: Lutronic MPN: 1071 EAN-13: 4064161276441

Discontinued


Lutronic manufactures the 1071 sensor/actuator connector, a right angle M12 connector with a 5.00 m cable. This product features four pins, making it suitable for various sensor and actuator applications. Typical uses include industrial automation and equipment integration, requiring reliable connectivity solutions.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 04 002 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal type Screw-on
Terminals 4
Thread type connection side M12

Trustpilot