Lutronic 1070 Sensor/Actuator M12 Right Angle Connector, 4 Pins, 2m

MPN
1070
Brand
Lutronic
EAN-13
2050005846828
Order Code
09-7783
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.37
10+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lutronic manufactures the 1070 Sensor/actuator connector with a right angle M12 connector and a length of 2.00 metres. This connector includes 4 pins, making it suitable for various industrial and automation applications. It is ideal for connecting sensors and actuators reliably and efficiently in complicated setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1205 04 002 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot