Lutronic 1066 Sensor/Actuator Connector M12 Straight 5m 4-Pin 1pc

MPN
1066
Brand
Lutronic
EAN-13
4064161276427
Order Code
09-7779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.30
10+ £11.17
100+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Lutronic manufactures the 1066 Sensor/actuator connector, featuring a straight M12 connector design with four pins. This pre-fabricated connector comes in a length of 5.00 metres, suitable for various industrial applications. Typical applications include connecting sensors and actuators for automation systems.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1200 04 002 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot