Lutronic 1064 M12 Connector Straight 10m 4 Pins RJ Sensor/Actuator

MPN
1064
Brand
Lutronic
EAN-13
4064161276557
Order Code
09-7777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.30
10+ £14.95
100+ £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Lutronic 1064 sensor/actuator connector is a prefabricated M12 connector with a straight 10.00 m cable. It features four pins suitable for various sensor and actuator connections, ideal for industrial automation applications. Lutronic ensures high-quality connectivity solutions for efficient and reliable performance.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 250V
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 1200 04 002 10m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 14.5mm
Seal Type Screw-on
Terminals 4
Thread type connection side M12

Reviews

Be the first to submit a review

Trustpilot