Lutronic 1063 Sensor/Actuator Cable M8 5m - 4 Pin RJ 1 piece

MPN
1063
Brand
Lutronic
EAN-13
4064161276731
Order Code
09-7776
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £19.64 £16.75
10+ £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Lutronic 1063 sensor/actuator cable features an M8 connector with four pins and measures 5.00 metres in length. Lutronic manufactures this durable cable, suitable for connecting sensors and actuators in industrial automation systems. Designed for robust performance, it ensures reliable signal transmission in a variety of operational environments.
Connector 1 M8
Connector 2 M8
Colour Black
Length 5m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 0805 04 301 5m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 10mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot