Lutronic 1058 Sensor/Actuator Cable M8 2m - 4-Pin 1 piece(s)

Lutronic 1058 Sensor/Actuator Cable M8 2m - 4-Pin 1 piece(s)

Order Code:

09-7774

Brand: Lutronic MPN: 1058 EAN-13: 4064161276687

Discontinued


The Lutronic 1058 sensor/actuator cable is 2.00 meters long and features a 4-pin RJ connector. Designed for reliable data transmission, it is typically used in automation and industrial control systems. This cable ensures secure connections between sensors and actuators to optimise performance.
Connector 1 M8
Connector 2 M8
Colour Black
Length 2m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 0800 04 301 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 10mm
Seal type Screw-on
Terminals 4
Thread type (wiring and installation) M8
Thread type connection side M8

Trustpilot