Lutronic 1056 Sensor/Actuator Cable M8 0.60m - 4 Pins 1 piece

MPN
1056
Brand
Lutronic
EAN-13
4064161276205
Order Code
09-7772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lutronic manufactures the 1056 sensor/actuator cable, which is 0.60 metres long and features four pins. It is commonly used in automated systems for connecting sensors or actuators, ensuring reliable communication within electrical circuits. This cable is suitable for industrial environments, where durability and precision are essential.
Connector 1 M8
Connector 2 M8
Colour Black
Length 0.6m
Type Sensor/actuator cable
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0810 0800 04 301 0,6m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 10mm
Seal Type Screw-on
Terminals 4
Thread type (wiring and installation) M8
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot