Lutronic 1049 Sensor/Actuator Connector M8 Right Angle 2m 4 Pins

MPN
1049
Brand
Lutronic
EAN-13
4064161276380
Order Code
09-7768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Lutronic manufactures the 1049 sensor/actuator connector, a pre-fabricated M8 connector with a right angle design and 2.00 metres in length. It features four pins, making it suitable for various sensor and actuator connections. This connector is typically used in industrial automation and control systems for efficient and reliable signal transmission.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0805 04 002 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 4
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot