Lutronic 1048 Sensor/Actuator Connector M8 Right Angle 4-Pin 10m

Order Code:

09-7767

Brand: Lutronic MPN: 1048 EAN-13: 4064161276663
Qty Unit Price (Ex VAT)
1+ £15.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Lutronic manufactures the 1048 sensor/actuator connector, featuring an M8 right-angle connector, with four pins and a length of 10.00 metres. This pre-fabricated part, also identified as 0805 04 002 10m, is ideal for connecting sensors and actuators in industrial settings. It is typically used to ensure reliable data and power transmission in automation systems.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, right angle
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket material PVC
Max. temperature 80°C
Min. temperature -25°C
Misc Attribute 0805 04 002 10m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 9.6mm
Seal type Screw-on
Terminals 4
Thread type connection side M8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot