Lutronic 1030 Connector M8 Straight 2m 4-Pin Actuator/Sensor Pre-Fab

MPN
1030
Brand
Lutronic
EAN-13
4064161276373
Order Code
09-7765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.57
10+ £6.96
100+ £6.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Lutronic 1030 is a pre-fabricated sensor/actuator connector featuring an M8 straight connector, with four pins and a length of 2.00 metres. This reliable component is suitable for industrial automation and control systems where secure and efficient connections are required. Common applications include connecting sensors and actuators in machinery and equipment.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface TPU
IP Rating IP67
Jacket Material PUR
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0800 04 301 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 4
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot