Lutronic 1028 Sensor/Actuator Connector M8 Straight 2m 4 Pins

MPN
1028
Brand
Lutronic
EAN-13
2050005848112
Order Code
09-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £8.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Lutronic manufactures the 1028 Sensor/Actuator connector featuring a straight M8 connector with four pins. This robust pre-fabricated connector includes a 2.00 m cable, suitable for reliable signal transmission in automation systems. It is typically used in various sensor and actuator applications, ensuring efficient connections in industrial settings.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector (pre-fab)
Coding A
Coil Voltage 60V
Connector standard Sensor connector
Connector Type Connector, straight
Contact Material Brass, nickel and gold plated
Contact surface PVC
IP Rating IP67
Jacket Material PVC
Maximum Temperature 80°C
Min. temperature -25°C
Misc Attribute 0800 04 002 2m
Nominal Current 4.0A
Nominal current - rounded value 4A
Number of Poles 4
Outside Ø 9.6mm
Seal Type Screw-on
Terminals 4
Thread type connection side M8

Reviews

Be the first to submit a review

Trustpilot