Lumotech L05150 LED Driver 6.5W 3-16V 350mA

MPN
L05150
Brand
Lumotech
Order Code
55-9274

Discontinued


The L5150 is a 6.5W LED driver in a very small form factor that makes it easy to integrate into low power LED applications. The driver has been engineered for the ultimate in performance, durability, reliability and efficiency. Features such as wide output voltage range, low output ripple for flicker free lighting, excellent thermal management and very high power factor, give flexibility in the design of general lighting applications.
  • Output current 350mA
  • Output voltage 3 to 16V DC
  • Power factor 0.91
  • Non-volatile memory
  • Flying leads
  • High reliability
  • High efficiency
  • Low inrush current
  • Short and open circuit protection
  • Overload and overvoltage protection
Output current 350mA

Trustpilot