Lumotech L05035 LED Driver 20W 3-16V 2x 350mA

MPN
L05035
Brand
Lumotech
Order Code
55-9273

Discontinued


The L5035 is a 20W LED driver designed for a 24V DC input that has been engineered for the ultimate in performance, durability, reliability and efficiency. Features such as wide output voltage range, low output ripple for flicker free lighting and excellent thermal management, give flexibility in the design of general lighting applications.
  • Output current 2 x 350mA
  • Output voltage 3 to 27V DC
  • High reliability
  • High efficiency
  • Low inrush current
  • Short and open circuit protection
  • Overload and overvoltage protection
Output current 2 x 350mA

Trustpilot