Lumitronix 32129 LED array 22x10x4.63 mm high-efficiency lighting unit

Image Representative of Range

Lumitronix 32129 LED array 22x10x4.63 mm high-efficiency lighting unit

MPN
32129
Brand
Lumitronix
EAN-13
2050005471167
Order Code
19-2707
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

Lumitronix 32129 is a high-efficiency LED array measuring 22 x 10 x 4.63 mm, designed for advanced lighting applications where space and performance are critical. As a versatile light-emitting diode module, it delivers optimal illumination with minimal power consumption, making it suitable for integration into compact devices and systems. Its robust design is ideal for use in LED graphics displays, dynamic lighting bars, and as a component in sophisticated LED arrays for technical visual applications. Engineered to provide consistent lighting in demanding environments, this unit ensures reliability and efficiency in professional lighting solutions.
Forward Voltage 48V
Length 22mm
Number of LEDs 1
Forward Current 5000mA
Height 4.63mm
Width 10mm
Colour Temperature 2700K
Dimensions (L x W x H) 22 x 10 x 4.63 mm
Product Type LED array
Type LED array

Reviews

Be the first to submit a review

Trustpilot