Lumitronix 32127 LED array Warm white 20.70x10x2.33 mm

Image Representative of Range

Lumitronix 32127 LED array Warm white 20.70x10x2.33 mm

MPN
32127
Brand
Lumitronix
EAN-13
2050005471150
Order Code
19-2705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Lumitronix 32127 is a precision-engineered LED array designed to deliver warm white illumination, suitable for diverse lighting applications. With dimensions of 20.70 x 10 x 2.33 mm, this compact module integrates seamlessly into various systems where space is at a premium. The array utilises advanced light-emitting diode technology to provide reliable and efficient lighting solutions, proving invaluable in applications such as LED graphics, specialised LED modules, and LED bars used in architectural lighting projects. This product is particularly esteemed for its consistency in output and energy efficiency, making it an ideal choice for engineers seeking to develop innovative and sustainable lighting designs.
Colour Warm white
Forward Voltage 24V
Length 20.70mm
Number of LEDs 1
Forward Current 20mA
Height 2.33mm
Width 10mm
Colour Temperature 2700K
Dimensions (L x W x H) 20.70 x 10 x 2.33 mm
LEDs 4
Product Type LED array
Type LED array

Reviews

Be the first to submit a review

Trustpilot