Lumitronix 32125 LED array Warm white 104x10x2.33mm

Image Representative of Range

Lumitronix 32125 LED array Warm white 104x10x2.33mm

MPN
32125
Brand
Lumitronix
EAN-13
2050005471198
Order Code
19-2703
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Lumitronix 32125 is a high-quality LED array designed to provide efficient warm white lighting in a compact form factor with dimensions of 104 x 10 x 2.33 mm. This module utilises advanced light emitting diode technology, making it suitable for applications requiring precise illumination, such as LED graphics, display backlighting, and linear lighting systems. Its slim and elongated design facilitates integration into confined spaces while enabling even light distribution, enhancing its versatility in engineering projects. The LED array is an ideal choice for designers and engineers looking to implement energy-efficient lighting solutions in both commercial and industrial environments.
Colour Warm white
Forward Voltage 24V
Length 104mm
Number of LEDs 1
Forward Current 100mA
Height 2.33mm
Width 10mm
Colour Temperature 2700K
Dimensions (L x W x H) 104 x 10 x 2.33 mm
LEDs 20
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot