Lumitronix 31873 LED array Warm white 30.10 x 25 x 4.80 mm

MPN
31873
Brand
Lumitronix
EAN-13
2050005488639
Order Code
19-2701
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £8.84 £7.51
10+ £6.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Lumitronix 31873 is a high-performance LED array designed to emit warm white light, with dimensions measuring 30.10 mm by 25 mm by 4.80 mm. This LED module is constructed to provide efficient illumination in compact spaces, making it suitable for a variety of engineering applications, including LED graphics, backlighting for displays, and decorative lighting. Its reliable performance and energy efficiency make it an ideal choice for both commercial and residential settings where consistent and high-quality lighting is crucial. The durable build of the Lumitronix 31873 ensures long-lasting operation, thus reducing maintenance requirements and enhancing overall system longevity.
Colour Warm white
Forward Voltage 5V
Length 30.10mm
Number of LEDs 1
Forward Current 20mA
Height 4.80mm
Width 25mm
Dimensions (L x W x H) 30.10 x 25 x 4.80 mm
LEDs 1
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot