Lumitronix 31871 LED array Green 25 x 24.50 x 2.30 mm

MPN
31871
Brand
Lumitronix
EAN-13
2050005488691
Order Code
19-2699
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.18
10+ £1.09
100+ £1.01
500+ £0.944
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

Lumitronix 31871 is an advanced LED array designed for precision lighting applications, with dimensions of 25 x 24.50 x 2.30 mm. This green light-emitting diode array offers efficient and uniform illumination, making it ideal for use in LED graphics, display modules, and signage requiring vibrant colour output. Engineered for reliability and energy efficiency, it is suited for integration into LED bars and other compact lighting solutions where space constraints and effective thermal management are paramount. The robust construction ensures long-lasting performance, making it an optimal choice for engineering applications seeking to achieve high-intensity lighting with low power consumption.
Colour Green
Forward Voltage 5V
Length 25mm
Number of LEDs 1
Forward Current 20mA
Height 2.30mm
Width 24.50mm
Dimensions (L x W x H) 25 x 24.50 x 2.30 mm
LEDs 1
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot