Lumitronix 31869 LED array Warm white 25x24.5x2.3mm

MPN
31869
Brand
Lumitronix
EAN-13
2050005488707
Order Code
19-2698
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.18
10+ £1.09
100+ £1.01
500+ £0.944
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Lumitronix 31869 is a high-efficiency LED array that delivers warm white illumination within a compact form factor measuring 25 x 24.5 x 2.3 mm. Designed for versatility and reliability, this LED module utilises advanced light-emitting diode technology to provide consistent and energy-efficient lighting suitable for various applications. Engineers can incorporate this LED array into LED graphics displays, LED bars, or as part of larger LED modules, making it ideal for use in commercial signage, architectural lighting, and visual display systems. With its precise dimensions and robust construction, the Lumitronix 31869 ensures seamless integration into complex lighting installations, offering both functionality and durability.
Colour Warm white
Forward Voltage 5V
Length 25mm
Number of LEDs 1
Forward Current 20mA
Height 2.30mm
Width 24.50mm
Dimensions (L x W x H) 25 x 24.50 x 2.30 mm
LEDs 1
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot