Lumitronix 31866 LED array Red 40.90 x 24.50 x 2.30 mm

MPN
31866
Brand
Lumitronix
EAN-13
2050005471136
Order Code
19-2697
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.18
10+ £1.09
100+ £1.01
500+ £0.944
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Lumitronix 31866 LED array is a compact light emitting diode module, offering a robust and efficient solution for a variety of lighting applications. Measuring 40.90 x 24.50 x 2.30 mm, this red LED array is specifically designed to provide uniform illumination in tight spaces, making it ideal for use in LED graphics, display systems, and backlighting in electronic devices. Its compact form factor and efficient energy consumption allow for integration into LED bars and complex lighting installations without compromising on performance. Renowned for its durability and long lifespan, this LED array serves as a reliable option for engineers focused on developing cutting-edge lighting solutions.
Colour Red
Forward Voltage 5V
Length 40.90mm
Number of LEDs 1
Forward Current 20mA
Height 2.30mm
Width 24.50mm
Dimensions (L x W x H) 40.90 x 24.50 x 2.30 mm
LEDs 1
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot