Lumitronix 31864 LED array Warm white 40.90 x 24.50 x 2.30 mm

MPN
31864
Brand
Lumitronix
EAN-13
2050005488660
Order Code
19-2696
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

Lumitronix 31864 is a high-quality LED array that emits a warm white light, measuring 40.90 mm in length, 24.50 mm in width, and 2.30 mm in height. This LED module is designed for efficient light emission, using light emitting diodes configured in an array to provide consistent and uniform illumination. It is particularly suitable for applications requiring compact, low-profile lighting solutions, such as LED graphics, LED bars, and other precise lighting displays. Its robust construction and reliable performance make it ideal for integration into both residential and commercial lighting systems where energy efficiency and long service life are paramount.
Colour Warm white
Forward Voltage 5V
Length 40.90mm
Number of LEDs 1
Forward Current 20mA
Height 2.30mm
Width 24.50mm
Dimensions (L x W x H) 40.90 x 24.50 x 2.30 mm
LEDs 1
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot