Lumitronix 31850 ConextMatrix LED array Warm white 40x40x4.64mm

MPN
31850
Brand
Lumitronix
EAN-13
2050005488738
Order Code
19-2694
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.00
10+ £2.78
100+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

Lumitronix 31850 ConextMatrix LED array is an advanced light emitting diode module with dimensions of 40 x 40 x 4.64 mm, providing a warm white illumination. This LED array is designed for precision and versatility in applications requiring consistent light output, such as LED graphics and LED bars, where uniformity and light quality are crucial. Its compact size and efficient design make it suitable for a variety of engineering applications, including architectural lighting, custom display systems, and intricate lighting installations where space constraints and light distribution are key considerations. The ConextMatrix technology ensures robust performance, making it a reliable component in both static and dynamic lighting environments.
Colour Warm white
Forward Voltage 24V
Length 40mm
Forward Current 37mA
Height 4.64mm
Width 40mm
Colour Temperature 2700K
Dimensions (L x W x H) 40 x 40 x 4.64 mm
LEDs 4
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot