Lumitronix 31849 ConextMatrix linear module Warm white 40x40x4.64 mm LED array

MPN
31849
Brand
Lumitronix
EAN-13
2050005488721
Order Code
19-2693
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.15
10+ £2.92
100+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Lumitronix 31849 is a ConextMatrix linear module that embodies precision engineering for lighting solutions, specifically in the form of an LED array with dimensions of 40x40x4.64 mm. This warm white light emitting diode module is designed for seamless integration into a variety of illumination systems, offering a reliable and efficient source of light. Its compact form factor makes it ideal for applications such as architectural lighting, LED graphics displays, and linear light bars, where space constraints and heat management are critical considerations. The module's robust construction ensures consistency and longevity, making it a preferred choice for engineers seeking dependable performance in demanding environments.
Colour Warm white
Forward Voltage 24V
Length 40mm
Forward Current 37mA
Height 4.64mm
Width 40mm
Colour Temperature 2700K
Dimensions (L x W x H) 40 x 40 x 4.64 mm
LEDs 4
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot