Lumitronix 31847 LED array Warm white 40 x 40 x 4.64 mm ConextMatrix

MPN
31847
Brand
Lumitronix
EAN-13
2050005488714
Order Code
19-2692
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Lumitronix 31847 is an advanced LED array featuring a warm white light emission configured within a compact structure measuring 40 x 40 x 4.64 mm. Engineered for high-efficiency illumination, this LED module integrates seamlessly with ConextMatrix systems, allowing for versatile applications in LED graphics and LED bars. Its precise construction ensures optimal performance in diverse engineering projects requiring consistent and uniform lighting. Typical applications include architectural lighting, dynamic display boards, and backlighting systems, where reliability and precise light quality are paramount. This part is classified as a product under the designation 1693077, offering engineers a robust solution for sophisticated illumination needs.
Colour Warm white
Forward Voltage 24V
Length 40mm
Forward Current 37mA
Height 4.64mm
Width 40mm
Colour Temperature 2700K
Dimensions (L x W x H) 40 x 40 x 4.64 mm
LEDs 4
Product Type LED array
Radiation Angle 120°
Type LED array

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot