Lumeno 8513GR Series 8513GR Lightbulb 152mm Energy Class F 1piece

MPN
8513GR
Brand
Lumeno
EAN-13
4250549501636
Order Code
09-7733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £153.03 £130.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 03/12/2026

Lumeno's 8513GR is an LED illuminated magnifier measuring 152 mm. It belongs to the 2021 Energy Efficiency Class F and comes as one piece. Its typical applications include detailed work such as reading small print, inspecting fine details, or crafting.
Type LED illuminated magnifier
Bulb Type LED (monochrome)
Colour White, Grey
Colour Temperature (K) 6500K
Diameter 152mm
Energy efficiency rating F (A - G)
Fastening method Clip mount
Illumination 940lm
Number of LEDs 80

Reviews

Be the first to submit a review

Trustpilot