Lumeno 7213GR Series Light 127mm 2021 Class F 1 piece

MPN
7213GR
Brand
Lumeno
EAN-13
4250549501353
Order Code
09-7731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £102.37 £87.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Lumeno's 7213GR is an LED illuminated magnifier featuring a 127 mm lens. It holds a 2021 energy efficiency class of F, suitable for detailed inspection tasks. Typical applications include hobbies, professional work, and reading fine print.
Type LED illuminated magnifier
Bulb Type LED (monochrome)
Colour White, Grey
Colour Temperature (K) 6500K
Diameter 127mm
Energy efficiency rating F (A - G)
Fastening method Clip mount
Illumination 800lm
Number of LEDs 96

Reviews

Be the first to submit a review

Trustpilot