Lumberg XSTO 1 RCA Phono Connector Black

MPN
XSTO 1 Black
Brand
Lumberg
Order Code
54-4787
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.608
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

An in-line RCA phono plug.
  • Colour black
Type Phono Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter Cable Mount
Connector Type Phono Plug
Material Plastic
Number of Contacts 2
Number of pins 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot