Lumberg XKTO 1 RCA Phono Connector Yellow

MPN
XKTO 1-YE
Brand
Lumberg
EAN-13
2050000413032
Order Code
54-4781
Country of Origin
Japan
View Full Product Range (7)

Discontinued


An in-line RCA phono socket.
  • Colour yellow
Type In-line socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Yellow
Material Plastic
Number of pins 2

Trustpilot