Lumberg XKTO 1 RCA Phono Connector White

MPN
XKTO 1-WH
Brand
Lumberg
EAN-13
2050000413063
Order Code
54-4784
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.732
10+ £0.636
50+ £0.616
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

An in-line RCA phono socket.
  • Colour white
Type In-line socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour White
Material Plastic
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot