Lumberg XKTO 1 RCA Phono Connector Red

MPN
XKTO 1-RD
Brand
Lumberg
EAN-13
2050000413049
Order Code
54-4782
Country of Origin
Japan
View Full Product Range (7)

Discontinued


An in-line RCA phono socket.
  • Colour red
Type In-line socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Red
Material Plastic
Number of pins 2

Trustpilot