Lumberg XKTO 1 RCA Phono Connector Black

MPN
XKTO 1 Black
Brand
Lumberg
Order Code
54-4783
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.990
10+ £0.876
50+ £0.644
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 152 in stock

An in-line RCA phono socket.
  • Colour black
Type Phono Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Black
Cable Diameter Cable Mount
Connector Type Phono Socket
Material Plastic
Number of Contacts 2
Number of pins 2
Termination Solder

Reviews

Be the first to submit a review

Trustpilot