Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Lumberg WSV 120 12 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

Lumberg WSV 120 12 Pin Male DIN Plug IEC 60130-9 Right Angle Cable Mount

Order Code:  

54-5147

  Copy to clipboard
Brand: Lumberg  Copy to clipboard MPN: WSV 120 Copy to clipboard
 Report an error

Discontinued


  • IP40
  • Bend relief: Yes
  • Cable diameter: 6mm
  • Colour: Silver
  • Connection: Soldering
  • Connection cross section: 0.25mm²
  • Connector type: Plug, right angle
  • Connector type: DIN connector
  • Contact material: Gold plated
  • Manufacturer part No.: WSV 120
  • Material: PC (Sleeve)
  • Nominal current: 3 A
  • Nominal voltage: 60 Vac
  • Number of pins: 12
  • PIN image: IEC 60130-9
  • Protection type: IP40
  • Specification: Screw cap
  • Temperature range: -40 to +85°C
Type DIN plug
Gender Plug
Number of Ways 12
Mount Cable

Reviews


Be the first to submit a review