Lumberg WKLS 40 Jack Plug PCB Mount Angled 3.5mm 3 Pole Stereo

MPN
WKLS 40
Brand
Lumberg
EAN-13
2050000413025
Order Code
54-4740
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.65
10+ £1.55
100+ £1.41
500+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

A 3.5mm jack plug with anti-kink protection.
  • 3-Poles
  • Stereo
  • Angled PCB mounting
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type PCB
Material Plastic
Number of pins 3
Orientation Angled

Reviews

Be the first to submit a review

Trustpilot