Lumberg WKLS 2 Jack Plug PCB Mount Angled 3.5mm 2 Pole Mono

MPN
WKLS 2
Brand
Lumberg
EAN-13
2050000413018
Order Code
54-4739
Country of Origin
Japan
View Full Product Range (5)

Discontinued


A 3.5mm jack plug with anti-kink protection.
  • 2-Poles
  • Mono
  • Angled PCB mounting
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type PCB
Angle PCB mounting
Angled PCB mounting
Material Plastic
Number of pins 2
Orientation Angled

Trustpilot