Lumberg TM 0508 A/4 4 Pin Shielded Female Mini DIN Socket Right Angle

MPN
TM 0508 A/4
Brand
Lumberg
EAN-13
2050000438646
Order Code
54-4875
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
3+ £1.66
10+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

A 4-pin shielded female right angled mini DIN socket.
  • Shielded
  • Colour: Black
  • Connection: Soldering
  • Connector type: Socket, horizontal mount
  • Connector type: mini DIN connector
  • Contact material: Tin plated
  • Manufacturer part No.: TM 0508 A/4
  • Number of pins: 4
Mounting Type PCB
Plug / Socket Socket
No. of Contacts 4
Colour Black
Mounting PCB
Number of pins 4
Number of Ways 4
Termination Solder
Type Female

Questions

*Question functionality currently disabled
Question by: Product code: 54-4875

Q. Hi, I need a female 4 pin pcb mounted socket that is rated for 24v at 5 amps Do you stock anything that is capable of this current? Many thanks

A. Hi Jon, thank you for your question. Sorry this has a maximum 2 amp current rating; this is the most powerful mini DIN socket we offer.

Reviews

Be the first to submit a review

Trustpilot