Locking Plugs and Sockets
These are high quality plugs and sockets. I prefer these plugs and sockets to any others I have used in the past. They give my jobs a very professional finish.
Circular locking cable plug from the Lumberg SV Series, straight orientation, 7 ways.
| Mounting Type | Cable Mount |
|---|---|
| Plug / Socket | Plug |
| No. of Contacts | 7 |
| Cable Diameter | 0.75mm² |
| Colour | Black |
| Connector Body Material | Housing: CuZn |
| Contact Finish | Silver plated |
| Pin/Socket | Pin |
| Termination | Solder |
| Type | 7 Pin DIN Plug |
These are high quality plugs and sockets. I prefer these plugs and sockets to any others I have used in the past. They give my jobs a very professional finish.