Lumberg SV 81 C Plug 8-Pin Connector 1pc

Image Representative of Range

Lumberg SV 81 C Plug 8-Pin Connector 1pc

MPN
SV 81 C
Brand
Lumberg
EAN-13
2050010592987
Order Code
04-9265
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Lumberg's SV 81 C plug features a total of 8 pins, suitable for robust electrical connections. It is typically used in industrial and automation settings due to its reliability and efficiency. The Lumberg SV 81 C's design ensures durability in demanding environments.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot