Lumberg SV 81-8 C Plug 8 Pins 1pc Essential Connector Component

Image Representative of Range

Lumberg SV 81-8 C Plug 8 Pins 1pc Essential Connector Component

MPN
SV 81-8 C
Brand
Lumberg
EAN-13
2050010592994
Order Code
04-9266
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The Lumberg SV 81-8 C plug is manufactured by Lumberg with a total of 8 pins. This component is typically used for connecting and securing electronic circuits. The SV 81-8 C plug is designed for reliability in various electrical applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 8
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot