Lumberg SV 71 C Plug 7-Pin Connector 1pc

Image Representative of Range

Lumberg SV 71 C Plug 7-Pin Connector 1pc

MPN
SV 71 C
Brand
Lumberg
EAN-13
2050010592963
Order Code
04-9263
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Lumberg SV 71 C plug features 7 pins, ideal for secure electronic connections. This component is known for its reliability and durable construction. Commonly used in industrial and commercial applications, it ensures stable data and power transmission.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot