Lumberg SV 71-8 C Plug 7 Pins Durable Connector 1pcs

Image Representative of Range

Lumberg SV 71-8 C Plug 7 Pins Durable Connector 1pcs

MPN
SV 71-8 C
Brand
Lumberg
EAN-13
2050010592970
Order Code
04-9264
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 148 in stock

The Lumberg SV 71-8 C plug features seven pin positions and is typically used in electrical connections. Manufactured by Lumberg, it offers reliable performance for industrial applications. This plug is available in a single-piece quantity suitable for various electrical installations.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85
Min. temperature -40
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 100V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot