Lumberg SV 70 C Plug 7 Pins Connector 1pc

Image Representative of Range

Lumberg SV 70 C Plug 7 Pins Connector 1pc

MPN
SV 70 C
Brand
Lumberg
EAN-13
2050010594066
Order Code
04-9261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Lumberg SV 70 C plug features seven pins and is supplied as a single piece. This connector is typically used for reliable electrical connections in various electronic applications. Known for its precision engineering, it is a preferred choice in professional installations.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot