Lumberg SV 70-8 C Plug 7 Pins 1pc

Image Representative of Range

Lumberg SV 70-8 C Plug 7 Pins 1pc

MPN
SV 70-8 C
Brand
Lumberg
EAN-13
2050010592956
Order Code
04-9262
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The Lumberg SV 70-8 C plug features seven pins. It's a reliable component known for its robust design, ideal for electrical connections. Typically used in industrial and electronic applications, it ensures secure connectivity.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 7
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 7
Termination Crimp
Total no. of pins 7

Reviews

Be the first to submit a review

Trustpilot