Lumberg SV 60 C Plug 6 Pins 1pc High-Quality Durable Connector

Image Representative of Range

Lumberg SV 60 C Plug 6 Pins 1pc High-Quality Durable Connector

MPN
SV 60 C
Brand
Lumberg
EAN-13
2050010594059
Order Code
04-9259
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 101 in stock

The Lumberg SV 60 C plug features six pins and is designed for reliable electrical connections. It is commonly used in industrial and electronic applications. This product comes as a single piece package.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 6
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 6
Termination Crimp
Total no. of pins 6

Reviews

Be the first to submit a review

Trustpilot