Lumberg SV 50 C Plug 5 Pins 1pc

Image Representative of Range

Lumberg SV 50 C Plug 5 Pins 1pc

MPN
SV 50 C
Brand
Lumberg
EAN-13
2050010594035
Order Code
04-9255
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Lumberg SV 50 C is a plug featuring five pins. This component is typically used for secure and reliable electrical connections. The product is ideal for electronic applications requiring precise and stable connectivity.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot