Lumberg SV 50-8 C Plug 5 Pins 1 Piece

Image Representative of Range

Lumberg SV 50-8 C Plug 5 Pins 1 Piece

MPN
SV 50-8 C
Brand
Lumberg
EAN-13
2050010592932
Order Code
04-9258
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

The Lumberg SV 50-8 C plug features a compact design with five pins, ideal for secure electrical connections. This robust connector is commonly used in industrial or electronic applications for reliable performance. Lumberg ensures quality and durability in the SV 50-8 C, making it a dependable choice for various technical installations.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 5
Cable Diameter 6mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 5
Termination Crimp
Total no. of pins 5

Reviews

Be the first to submit a review

Trustpilot