Lumberg SV 40 C Plug 4-Pin Connector 1pc

Image Representative of Range

Lumberg SV 40 C Plug 4-Pin Connector 1pc

MPN
SV 40 C
Brand
Lumberg
EAN-13
2050010594028
Order Code
04-9253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Lumberg manufactures the SV 40 C plug featuring a total of 4 pins. This component is known for its reliable connectivity. It is typically used in various electronic and industrial applications.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 4
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 4
Termination Crimp
Total no. of pins 4

Reviews

Be the first to submit a review

Trustpilot