Lumberg SV 30 C Plug 3 Pins 1pc High-Quality Connector

Image Representative of Range

Lumberg SV 30 C Plug 3 Pins 1pc High-Quality Connector

MPN
SV 30 C
Brand
Lumberg
EAN-13
2050010594011
Order Code
04-9251
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 80 in stock

Lumberg manufactures the SV 30 C plug, which features a total of three pins. This component, available as one piece, is commonly used in electrical and electronic applications. The SV 30 C plug is known for its reliability and ease of connection.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 3
Cable Diameter 4mm
Connector Body Material CuZn, Ni-plated
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 300V
Number of pins 3
Termination Crimp
Total no. of pins 3

Reviews

Be the first to submit a review

Trustpilot